XP Power DTJ20 DC/DC Converter, 5V dc/, 75V dc Input 2 A, 18V Input, Chassis, 100 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 193-5902
- Distrelec Article No.:
- 301-83-430
- Mfr. Part No.:
- DTJ2048D05
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5902
- Distrelec Article No.:
- 301-83-430
- Mfr. Part No.:
- DTJ2048D05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Chassis | |
| Number of Outputs | 2 | |
| MTBF | 380kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 20W | |
| Package Type | Chassis Mount | |
| Weight | 45g | |
| Length | 76.2mm | |
| Depth | 19.4mm | |
| Width | 31.4mm | |
| Series | DTJ20 | |
| Standards/Approvals | CE, UL, EN | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 5V dc | ||
Mount Type Chassis | ||
Number of Outputs 2 | ||
MTBF 380kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Input Ratio 4:1 | ||
Maximum Output Power 20W | ||
Package Type Chassis Mount | ||
Weight 45g | ||
Length 76.2mm | ||
Depth 19.4mm | ||
Width 31.4mm | ||
Series DTJ20 | ||
Standards/Approvals CE, UL, EN | ||
Maximum Operating Temperature 100°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start. The wide input range covers nominal voltages of 12V, 24V and 48V.
Regulated single & dual outputs from 3.3V to 48VDC
Wide 4:1 input range
Chassis mount with optional DIN rail clip
Remote On/Off & voltage trim function
3kVDC isolation
-40 °C to +100°C operating temperature
Full power to 80°C
3 year warranty
Related links
- XP Power DTJ20 DC/DC Converter 75V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 5.5 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 4 A Chassis Mount
- XP Power DTJ20 DC/DC Converter 75V dc Input 0.84 A DIN Rail
- XP Power DTJ20 DC/DC Converter 75V dc Input 0.67 A DIN Rail
- XP Power DTJ20 DC/DC Converter 75V dc Input 1.67 A DIN Rail
