XP Power DTJ20 DC/DC Converter, 5V dc/, 36V dc Input 4 A, 9V Input, DIN Rail, 100 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 193-5893
- Distrelec Article No.:
- 301-83-421
- Mfr. Part No.:
- DTJ2024D05
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$89.46
(exc. GST)
$98.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 26 November 2026
- Plus 18 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $89.46 | - |
| 5 - 9 | $88.99 | - |
| 10 - 24 | $87.53 | 2% |
| 25 - 49 | $85.10 | 4% |
| 50 + | $82.19 | 8% |
*price indicative
- RS Stock No.:
- 193-5893
- Distrelec Article No.:
- 301-83-421
- Mfr. Part No.:
- DTJ2024D05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 4A | |
| Mount Type | DIN Rail | |
| MTBF | 380000h | |
| Number of Outputs | 2 | |
| Input Ratio | 1:6 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Width | 31.4mm | |
| Series | DTJ20 | |
| Standards/Approvals | No | |
| Length | 76.2mm | |
| Depth | 19.4mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 4A | ||
Mount Type DIN Rail | ||
MTBF 380000h | ||
Number of Outputs 2 | ||
Input Ratio 1:6 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Width 31.4mm | ||
Series DTJ20 | ||
Standards/Approvals No | ||
Length 76.2mm | ||
Depth 19.4mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start. The wide input range covers nominal voltages of 12V, 24V and 48V.
Regulated single & dual outputs from 3.3V to 48VDC
Wide 4:1 input range
Chassis mount with optional DIN rail clip
Remote On/Off & voltage trim function
3kVDC isolation
-40 °C to +100°C operating temperature
Full power to 80°C
3 year warranty
- RS Stock No. 1935888
- Mfr. Part No. DTJ2024S05-D
Each
$94.23
- RS Stock No. 1935894
- Mfr. Part No. DTJ2024D12
Each
$71.09
- RS Stock No. 1935887
- Mfr. Part No. DTJ2024S05
Each
$69.55
- RS Stock No. 1935889
- Mfr. Part No. DTJ2024S12
Each
$92.93
Related links
- XP Power DTJ20 DC/DC Converter 36V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 1.33 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 5.5 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V Input 5.5 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 4 A Chassis Mount











