XP Power DTJ20 DC/DC Converter, 5V dc/, 75V dc Input 4 A, 18V Input, DIN Rail, 100 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 193-5898
- Distrelec Article No.:
- 301-83-434
- Mfr. Part No.:
- DTJ2048S05-D
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.64
(exc. GST)
$79.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $72.64 |
| 5 - 9 | $71.89 |
| 10 - 24 | $70.09 |
| 25 - 49 | $67.70 |
| 50 + | $65.37 |
*price indicative
- RS Stock No.:
- 193-5898
- Distrelec Article No.:
- 301-83-434
- Mfr. Part No.:
- DTJ2048S05-D
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 380000h | |
| Number of Pins | 6 | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Depth | 19.4mm | |
| Length | 76.2mm | |
| Standards/Approvals | No | |
| Series | DTJ20 | |
| Width | 31.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 380000h | ||
Number of Pins 6 | ||
Input Ratio 4:1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Depth 19.4mm | ||
Length 76.2mm | ||
Standards/Approvals No | ||
Series DTJ20 | ||
Width 31.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start. The wide input range covers nominal voltages of 12V, 24V and 48V.
Regulated single & dual outputs from 3.3V to 48VDC
Wide 4:1 input range
Chassis mount with optional DIN rail clip
Remote On/Off & voltage trim function
3kVDC isolation
-40 °C to +100°C operating temperature
Full power to 80°C
3 year warranty
- RS Stock No. 1935897
- Mfr. Part No. DTJ2048S05
Each
$83.15
- RS Stock No. 1935876
- Mfr. Part No. DTJ1548S05
Each
$69.69
- RS Stock No. 1935899
- Mfr. Part No. DTJ2048S12
Each
$90.22
- RS Stock No. 1935877
- Mfr. Part No. DTJ1548S05-D
Each
$58.35
Related links
- XP Power DTJ20 DC/DC Converter 36V Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 5.5 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 2 A Chassis 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 1.67 A DIN Rail
- XP Power DTJ20 DC/DC Converter 36V Input 5.5 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 1.33 A DIN Rail 6-Pin












