XP Power DTJ20 DC/DC Converter, 5.3V/, 75V dc Input 5.5 A, 18V Input, DIN Rail, 100 °C Max Temp -40 °C Min Temp, 6-Pin

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$69.55

(exc. GST)

$76.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$69.55-
5 - 9$68.521%
10 - 24$66.953%
25 - 49$65.186%
50 +$63.598%

*price indicative

RS Stock No.:
193-5896
Distrelec Article No.:
301-83-438
Mfr. Part No.:
DTJ2048S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5.3V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

5.5A

Mount Type

DIN Rail

Number of Outputs

1

MTBF

380000h

Input Ratio

4:1

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

20W

Standards/Approvals

No

Length

76.2mm

Width

31.4mm

Series

DTJ20

Depth

19.4mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start. The wide input range covers nominal voltages of 12V, 24V and 48V.

Regulated single & dual outputs from 3.3V to 48VDC

Wide 4:1 input range

Chassis mount with optional DIN rail clip

Remote On/Off & voltage trim function

3kVDC isolation

-40 °C to +100°C operating temperature

Full power to 80°C

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy