XP Power DTJ20 DC/DC Converter, 5V dc/, 36V dc Input 4 A, 9V Input, Chassis Mount, 100 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.55

(exc. GST)

$76.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$69.55
5 - 9$66.09
10 - 24$62.79
25 - 124$59.64
125 +$56.67

*price indicative

RS Stock No.:
193-5887
Distrelec Article No.:
301-83-424
Mfr. Part No.:
DTJ2024S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

4A

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

380000h

Number of Pins

6

Input Ratio

1:6

Isolation Voltage

3kV dc

Maximum Output Power

20W

Width

31.4mm

Depth

19.4mm

Length

76.2mm

Series

DTJ20

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start. The wide input range covers nominal voltages of 12V, 24V and 48V.

Regulated single & dual outputs from 3.3V to 48VDC

Wide 4:1 input range

Chassis mount with optional DIN rail clip

Remote On/Off & voltage trim function

3kVDC isolation

-40 °C to +100°C operating temperature

Full power to 80°C

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy