TRACO POWER TSR 0.6-4890WI DC/DC Converter, 9V dc/, 72V dc Input 600 mA, 14V dc Input, Through Hole, 85 °C Max Temp -40

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$15.52

(exc. GST)

$17.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$15.52-
3 - 14$15.152%
15 +$12.4619%

*price indicative

RS Stock No.:
193-2038
Distrelec Article No.:
301-60-489
Mfr. Part No.:
TSR 0.6-4890WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Minimum Input Voltage

14V dc

Maximum Input Voltage

72V dc

Mount Type

Through Hole

MTBF

18160000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Output Voltage 2

72V dc

Output Current 1

600mA

Package Type

SIP

Depth

13.4mm

Length

12mm

Series

TSR 0.6-4890WI

Weight

3g

Standards/Approvals

RoHS

Width

8.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.92%

COO (Country of Origin):
TW

TRACOPOWER TSR 0.6-4890WI Series DC-DC Converter, 9V DC Output Voltage, 600mA Output Current - TSR 0.6-4890WI


This DC-DC converter is specifically designed for efficient power conversion. It operates within an input voltage range of 14-72V, delivering a nominal output voltage of 9V DC with a maximum output current of 600mA. Compactly designed in a SIP package, this Through Hole DC-DC converter provides a reliable solution for various electronic applications.

Features & Benefits


• Ultra-wide input voltage range of 14-72V for versatile applications

• High efficiency of up to 92%, reducing power loss

• Operating temperature range from -40 to +85°C, ensuring reliability

• Low load regulation, ensuring stable voltage output

• Protection against short circuits, enhancing safety

• Easy mounting with Through Hole design, saving space

Applications


• Used for powering sensors in distributed power systems

• Suitable for driving low power devices needing stable 9V DC

• Ideal for automation systems where varied input voltages are present

• Utilised in battery-operated requiring efficient regulation

What types of devices can benefit from the high efficiency of this converter?


This converter is suitable for electronic devices that require reliable 9V power with reduced heat generation, making it ideal for compact systems operating under varying loads.

How does the design of this product support easy integration into existing systems?


The SIP package and Through Hole mounting design allow for straightforward installation on PCBs, enabling quick integration with minimal modifications needed.

Can it handle fluctuating input voltages effectively?


Yes, the ultra-wide input voltage range of 14-72V ensures stable operation despite fluctuations, making it a dependable choice for dynamic voltage conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy