TRACO POWER TSR 1-4890WI DC/DC Converter, 9V dc/, 72V dc Input 1 A, 14V dc Input, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.84

(exc. GST)

$26.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$23.84-
3 - 4$23.272%
5 +$22.913%

*price indicative

RS Stock No.:
193-2053
Distrelec Article No.:
301-60-496
Mfr. Part No.:
TSR 1-4890WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

72V dc

Minimum Input Voltage

14V dc

Mount Type

Through Hole

MTBF

8215000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Output Current 1

1A

Package Type

SIP

Length

12mm

Depth

17.5mm

Weight

5.5g

Series

TSR 1-4890WI

Width

8.5mm

Standards/Approvals

RoHS

Efficiency

0.9%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Tracopower TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.

Up to 93% efficiency - No heatsink required

Pin compatible with LMxx linear regulators (SIP-3)

Operating temperature range: -40 to +80°C

Low standby current

Excellent line/load regulation

Protection against short circuit, overvoltage and over temperature

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy