TRACO POWER TSR 1-4865WI DC/DC Converter, 6.5V dc/, 72V dc Input 1 A, 9V dc Input, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $0.84

View bulk pricing options

Subtotal (1 unit)*

$24.41

(exc. GST)

$26.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$24.41-
3 - 4$24.13$0.84
5 +$23.61$4.00

*price indicative

RS Stock No.:
193-2051
Distrelec Article No.:
301-60-495
Mfr. Part No.:
TSR 1-4865WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

6.5V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

72V dc

Mount Type

Through Hole

Number of Outputs

1

MTBF

8215000h

Ripple and Noise

50mV Pk-Pk

Output Current 1

1A

Package Type

SIP

Width

8.5mm

Length

12mm

Series

TSR 1-4865WI

Standards/Approvals

RoHS

Depth

17.5mm

Weight

5.5g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

0.88%

COO (Country of Origin):
TW
The Tracopower TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.

Up to 93% efficiency - No heatsink required

Pin compatible with LMxx linear regulators (SIP-3)

Operating temperature range: -40 to +80°C

Low standby current

Excellent line/load regulation

Protection against short circuit, overvoltage and over temperature

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy