TRACO POWER TSR 0.6-4890WI DC/DC Converter, 9V dc/, 72V dc Input 600 mA, 14V dc Input, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 193-2037
- Mfr. Part No.:
- TSR 0.6-4890WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$146.97
(exc. GST)
$161.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $146.97 | $14.697 |
| 2 - 3 | $143.73 | $14.373 |
| 4 + | $140.65 | $14.065 |
*price indicative
- RS Stock No.:
- 193-2037
- Mfr. Part No.:
- TSR 0.6-4890WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 14V dc | |
| Mount Type | Through Hole | |
| MTBF | 18160000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Current 1 | 600mA | |
| Output Voltage 2 | 72V dc | |
| Package Type | SIP | |
| Length | 12mm | |
| Depth | 13.4mm | |
| Series | TSR 0.6-4890WI | |
| Standards/Approvals | RoHS | |
| Weight | 3g | |
| Width | 8.6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.92% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 14V dc | ||
Mount Type Through Hole | ||
MTBF 18160000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Current 1 600mA | ||
Output Voltage 2 72V dc | ||
Package Type SIP | ||
Length 12mm | ||
Depth 13.4mm | ||
Series TSR 0.6-4890WI | ||
Standards/Approvals RoHS | ||
Weight 3g | ||
Width 8.6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.92% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSR 0.6-4890WI Series DC-DC Converter, 9V DC Output Voltage, 600mA Output Current - TSR 0.6-4890WI
This DC-DC converter is specifically designed for efficient power conversion. It operates within an input voltage range of 14-72V, delivering a nominal output voltage of 9V DC with a maximum output current of 600mA. Compactly designed in a SIP package, this Through Hole DC-DC converter provides a reliable solution for various electronic applications.
Features & Benefits
• Ultra-wide input voltage range of 14-72V for versatile applications
• High efficiency of up to 92%, reducing power loss
• Operating temperature range from -40 to +85°C, ensuring reliability
• Low load regulation, ensuring stable voltage output
• Protection against short circuits, enhancing safety
• Easy mounting with Through Hole design, saving space
Applications
• Used for powering sensors in distributed power systems
• Suitable for driving low power devices needing stable 9V DC
• Ideal for automation systems where varied input voltages are present
• Utilised in battery-operated requiring efficient regulation
What types of devices can benefit from the high efficiency of this converter?
This converter is suitable for electronic devices that require reliable 9V power with reduced heat generation, making it ideal for compact systems operating under varying loads.
How does the design of this product support easy integration into existing systems?
The SIP package and Through Hole mounting design allow for straightforward installation on PCBs, enabling quick integration with minimal modifications needed.
Can it handle fluctuating input voltages effectively?
Yes, the ultra-wide input voltage range of 14-72V ensures stable operation despite fluctuations, making it a dependable choice for dynamic voltage conditions.
- RS Stock No. 1932038
- Mfr. Part No. TSR 0.6-4890WI
Each
$15.52
- RS Stock No. 1932053
- Mfr. Part No. TSR 1-4890WI
Each
$23.84
Each
$3.60
- RS Stock No. 1932058
- Mfr. Part No. TSR 1-48240WI
1 Tube of 10
$229.90
Related links
- TRACOPOWER TSR 0.6-4890WI DC/DC Converter 72V dc Input 600 mA Through Hole, 85 °C Max Temp -40
- TRACOPOWER TSR 1-4890WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER TSR 1-4865WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER TSR 1WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TSR 1-48240WI DC/DC Converter 72V dc Input 700 mA Through Hole, 80 °C Max Temp -40












