TRACO POWER TRI 3 DC/DC Converter, 12V dc/ 145 mA, 9V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.85

(exc. GST)

$68.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location

Units
Per unit
1 - 2$61.85
3 - 4$60.31
5 +$59.38

*price indicative

RS Stock No.:
189-5129
Distrelec Article No.:
301-52-920
Mfr. Part No.:
TRI 3-0522
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

145mA

Output Current 2

145mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

5815000h

Number of Pins

7

Isolation Voltage

7kV dc

Maximum Output Power

3.5W

Package Type

DIP

Series

TRI 3

Width

20.3mm

Depth

12mm

Length

31.8mm

Standards/Approvals

No

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +90°C without derating

Low no-load power consumption 96 – 192 mW


High efficiency up to 87%

2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy