TRACO POWER THM 10WI DC/DC Converter, 12V dc/ 416 mA, 9V dc Input, 4.5V Input 10 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 166-6227
- Mfr. Part No.:
- THM 10-0522WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $35.20
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$800.09
(exc. GST)
$880.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $800.09 | $80.009 | - |
| 2 - 3 | $782.49 | $78.249 | $35.20 |
| 4 + | $765.69 | $76.569 | $137.60 |
*price indicative
- RS Stock No.:
- 166-6227
- Mfr. Part No.:
- THM 10-0522WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 3850000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | THM 10WI | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85.5% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 3850000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series THM 10WI | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85.5% | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie
Approvals
Standards
2005(R) 2012
IEC/EN 60601-1 3rd edition
Related links
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
