Yageo YC 22 Ω, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0722RL
- RS Stock No.:
- 242-7238
- Mfr. Part No.:
- YC124-JR-0722RL
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-7238
- Mfr. Part No.:
- YC124-JR-0722RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor Array | |
| Resistance | 22Ω | |
| Technology | Thick Film | |
| Package/Case | 0804 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 62.5mW | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | YC | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 1mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor Array | ||
Resistance 22Ω | ||
Technology Thick Film | ||
Package/Case 0804 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 62.5mW | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series YC | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 1mm | ||
Length 2mm | ||
The Yageo YC series of 0408-size chip resistors array is constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 22 ohm resistor has 5% of tolerance and is rated for 0.063 W of power.
It is a 22 ohm resistor rated for 0.063 W
YC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo YC 22 Ω, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0722RL
- Yageo YC 10 kΩ, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0710KL
- Yageo YC 33 Ω, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0733RL
- Yageo YC 100 Ω, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-07100RL
- Yageo YC 33 Ω, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-0733RL
- Yageo YC 4.7 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-074K7L
- Yageo YC 1 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-071KL
- Yageo YC 100 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-07100KL
