TRACOPOWER TRI 3 Isolated DC-DC Converter, 24V dc/ 146 mA, 9V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5111
Mfr. Part No.:
TRI 3-0515
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

146mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

5815000h

Number of Pins

7

Isolation Voltage

7kV dc

Package Type

DIP

Maximum Output Power

3.5W

Depth

12mm

Width

20.3mm

Length

31.8mm

Standards/Approvals

No

Series

TRI 3

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +90°C without derating

Low no-load power consumption 96 – 192 mW


High efficiency up to 87%

2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy