Yageo YC 22 Ω, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0722RL

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
242-7239
Distrelec Article No.:
304-41-318
Mfr. Part No.:
YC124-JR-0722RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor Array

Resistance

22Ω

Technology

Thick Film

Package/Case

0804

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

62.5mW

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

YC

Maximum Operating Temperature

155°C

Width

1mm

Standards/Approvals

EN, IEC, RoHS

Height

450μm

Length

2mm

Termination Style

Solder

The Yageo YC series of 0408-size chip resistors array is constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 22 ohm resistor has 5% of tolerance and is rated for 0.063 W of power.

It is a 22 ohm resistor rated for 0.063 W

YC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy