XP Power JTR10 DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 188-3347
- Distrelec Article No.:
- 301-83-661
- Mfr. Part No.:
- JTR1024S12
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$42.65
(exc. GST)
$46.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.65 | - |
| 5 - 9 | $42.21 | $2.20 |
| 10 + | $41.20 | $14.50 |
*price indicative
- RS Stock No.:
- 188-3347
- Distrelec Article No.:
- 301-83-661
- Mfr. Part No.:
- JTR1024S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 500000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP-16 | |
| Depth | 10.5mm | |
| Length | 23.8mm | |
| Series | JTR10 | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 500000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP-16 | ||
Depth 10.5mm | ||
Length 23.8mm | ||
Series JTR10 | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Ultra Wide 4:1 Input Range
DIP16 Package
1500 VDC Isolation
Operating Temperature -40 °C to +88 °C
Full Power to +70 °C
High Power Density
Metal Case
- RS Stock No. 1718677
- Mfr. Part No. QSB15024S12
Each
$248.65
- RS Stock No. 1357961
- Mfr. Part No. JTD2024D12
1 Tube of 10
$530.49
- RS Stock No. 1227405
- Mfr. Part No. JCJ1024S12
Each
$43.91
- RS Stock No. 1718700
- Mfr. Part No. QSB30024S28
Each
$284.26
Related links
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min











