XP Power JTR10 DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 188-2969
- Distrelec Article No.:
- 304-32-725
- Mfr. Part No.:
- JTR1024D12
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2969
- Distrelec Article No.:
- 304-32-725
- Mfr. Part No.:
- JTR1024D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 500000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Series | JTR10 | |
| Width | 13.7mm | |
| Length | 23.8mm | |
| Depth | 10.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 500000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Series JTR10 | ||
Width 13.7mm | ||
Length 23.8mm | ||
Depth 10.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Ultra Wide 4:1 Input Range
DIP16 Package
1500 VDC Isolation
Operating Temperature -40 °C to +88 °C
Full Power to +70 °C
High Power Density
Metal Case
- RS Stock No. 1883347
- Mfr. Part No. JTR1024S12
Each
$42.65
- RS Stock No. 1718677
- Mfr. Part No. QSB15024S12
Each
$248.65
- RS Stock No. 1883353
- Mfr. Part No. JTR1024D15
Each
$44.23
- RS Stock No. 8159582
- Mfr. Part No. MGFW152412
Each
$112.53
Related links
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom REC10/M DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min












