XP Power JTR10 DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-2968
Mfr. Part No.:
JTR1024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

833mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

500000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP-16

Maximum Output Power

10W

Series

JTR10

Width

13.7mm

Length

23.8mm

Standards/Approvals

No

Depth

10.5mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Regulated Single & Dual Output

Ultra Wide 4:1 Input Range

DIP16 Package

1500 VDC Isolation

Operating Temperature -40 °C to +88 °C

Full Power to +70 °C

High Power Density

Metal Case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy