XP Power JTR10 DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 188-2970
- Mfr. Part No.:
- JTR1024D15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2970
- Mfr. Part No.:
- JTR1024D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 500000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Depth | 10.5mm | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Series | JTR10 | |
| Length | 23.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 500000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Depth 10.5mm | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Series JTR10 | ||
Length 23.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Ultra Wide 4:1 Input Range
DIP16 Package
1500 VDC Isolation
Operating Temperature -40 °C to +88 °C
Full Power to +70 °C
High Power Density
Metal Case
- RS Stock No. 1883353
- Mfr. Part No. JTR1024D15
Each
$44.23
- RS Stock No. 1618901
- Mfr. Part No. JTF1024D15
1 Tube of 10
$458.86
- RS Stock No. 1227513
- Mfr. Part No. JTF1024D15
Each
$48.82
- RS Stock No. 1883347
- Mfr. Part No. JTR1024S12
Each
$42.65
Related links
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 18V dc Input Through Hole
- XP Power JCD DC/DC Converter 18V dc Input Through Hole









