XP Power JTR10 DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 188-2972
- Mfr. Part No.:
- JTR1048S12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2972
- Mfr. Part No.:
- JTR1048S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 500000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Depth | 10.5mm | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Series | JTR10 | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 500000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Depth 10.5mm | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Series JTR10 | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Ultra Wide 4:1 Input Range
DIP16 Package
1500 VDC Isolation
Operating Temperature -40 °C to +88 °C
Full Power to +70 °C
High Power Density
Metal Case
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- XP Power JTR10 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input Through Hole, 65 °C Max Temp -40 °C
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom REC10/M DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp











