XP Power JTR10 DC/DC Converter, 3.3V dc/ 2.7 A, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-2966
Distrelec Article No.:
304-32-726
Mfr. Part No.:
JTR1024S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.7A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

500000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP-16

Maximum Output Power

10W

Series

JTR10

Length

23.8mm

Standards/Approvals

No

Width

13.7mm

Depth

10.5mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Regulated Single & Dual Output

Ultra Wide 4:1 Input Range

DIP16 Package

1500 VDC Isolation

Operating Temperature -40 °C to +88 °C

Full Power to +70 °C

High Power Density

Metal Case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy