XP Power JTR10 DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 188-3344
- Distrelec Article No.:
- 301-83-660
- Mfr. Part No.:
- JTR1024S05
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$45.47
(exc. GST)
$50.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.47 | - |
| 5 - 9 | $44.83 | 1% |
| 10 + | $43.67 | 3% |
*price indicative
- RS Stock No.:
- 188-3344
- Distrelec Article No.:
- 301-83-660
- Mfr. Part No.:
- JTR1024S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 500000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Depth | 10.5mm | |
| Length | 23.8mm | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Series | JTR10 | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 500000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Depth 10.5mm | ||
Length 23.8mm | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Series JTR10 | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Ultra Wide 4:1 Input Range
DIP16 Package
1500 VDC Isolation
Operating Temperature -40 °C to +88 °C
Full Power to +70 °C
High Power Density
Metal Case
Related links
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTR10 Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +88°C Max Temp
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
