TRACO POWER THN 20WI DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 18V Input 20 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 166-5876
- Mfr. Part No.:
- THN 20-4822WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$771.71
(exc. GST)
$848.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $771.71 | $77.171 |
*price indicative
- RS Stock No.:
- 166-5876
- Mfr. Part No.:
- THN 20-4822WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 833mA | |
| Output Current 2 | 833mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1400000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Depth | 9.9mm | |
| Series | THN 20WI | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 833mA | ||
Output Current 2 833mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1400000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 20W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Depth 9.9mm | ||
Series THN 20WI | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20WI Series
Note
For suitable common mode choke see stock number 745-1187
Related links
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input Through Hole, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
