TRACO POWER THD 10WIN DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 18V Input 833 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 815-9844
- Distrelec Article No.:
- 300-67-251
- Mfr. Part No.:
- THD 10-4812WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.47
(exc. GST)
$47.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $43.47 |
| 3 - 4 | $42.38 |
| 5 + | $41.73 |
*price indicative
- RS Stock No.:
- 815-9844
- Distrelec Article No.:
- 300-67-251
- Mfr. Part No.:
- THD 10-4812WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 833W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | THD 10WIN | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 833W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series THD 10WIN | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THD10WIN Series
The Tracopower THD 10-WIN is a Series of 10W regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design. The THD 10-WIN features a DIP-24 standard package, which makes these DC-DC converters a drop in replacement for many cost critical applications.
Ultra wide 4:1 input voltage range
Internal EMI-filter meets EN 55022, class A without external components
High efficiency up to 87%
Operating temperature range –40°C to +85°C
No minimum load required
I/O isolation 1,500 VDC
Overload protection
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
