XP Power JTF DC/DC Converter, 3.3V dc/ 2.7 A, 36V dc Input, 9V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2401
- Mfr. Part No.:
- JTF1024S3V3
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save $20.20
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$458.98
(exc. GST)
$504.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $458.98 | $45.898 | - |
| 2 - 3 | $448.88 | $44.888 | $20.20 |
| 4 + | $439.25 | $43.925 | $78.92 |
*price indicative
- RS Stock No.:
- 167-2401
- Mfr. Part No.:
- JTF1024S3V3
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.7A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 800000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Length | 31.75mm | |
| Depth | 10.16mm | |
| Standards/Approvals | No | |
| Series | JTF | |
| Width | 20.32mm | |
| Maximum Operating Temperature | +105°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.7A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 800000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Length 31.75mm | ||
Depth 10.16mm | ||
Standards/Approvals No | ||
Series JTF | ||
Width 20.32mm | ||
Maximum Operating Temperature +105°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power – JTF10 Series of Isolated DC-DC Converters
XP Power - DC-DC Converters
- RS Stock No. 1227522
- Mfr. Part No. JTF1224S12
- RS Stock No. 1672434
- Mfr. Part No. JTF1224S12
- RS Stock No. 1672403
- Mfr. Part No. JTF1024S05
- RS Stock No. 1227514
- Mfr. Part No. JTF1024S05
Related links
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter -5 V/ 1 A 9V Input 6 W 100 °C Max Temp -40 °C Min Temp,
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole









