Cosel CHS DC/DC Converter, 42V/ 12 A, 76V dc Input, 36V Input 504 W, PCB, 85 °C Max Temp 85 °C Min Temp, 150 kHz, 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$171.97

(exc. GST)

$189.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$171.97
5 - 9$166.81
10 - 24$161.65
25 - 49$158.20
50 +$154.74

*price indicative

RS Stock No.:
132-5411
Mfr. Part No.:
CHS5004812
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

42V

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V

Output Current 1

12A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV ac

Number of Pins

8

Package Type

DIP

Maximum Output Power

504W

Width

36.8mm

Depth

9.5mm

Series

CHS

Length

58.4mm

Standards/Approvals

CE, CSA, cUL, EN, RoHS, TUV, UL

Weight

60g

Efficiency

95%

Minimum Operating Temperature

85°C

Maximum Switching Frequency

150kHz

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

CHS Series


The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in remote On/Off

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy