Cosel CHS DC/DC Converter, 12V dc/ 42 A, 48V dc Input, 36V Input 504 W, PCB, 85 °C Max Temp -40 °C Min Temp, 150 kHz,
- RS Stock No.:
- 132-5410
- Mfr. Part No.:
- CHS5004812-B
- Brand:
- Cosel
This image is representative of the product range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$187.73
(exc. GST)
$206.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 July 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $187.73 | - |
| 5 - 9 | $184.45 | 1% |
| 10 - 24 | $181.05 | 3% |
| 25 - 49 | $179.29 | 4% |
| 50 + | $177.47 | 5% |
*price indicative
- RS Stock No.:
- 132-5410
- Mfr. Part No.:
- CHS5004812-B
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 42A | |
| Output Current 2 | 42A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV ac | |
| Maximum Output Power | 504W | |
| Package Type | DIP | |
| Depth | 12.7mm | |
| Series | CHS | |
| Width | 12.7mm | |
| Weight | 90g | |
| Standards/Approvals | EN 60950-1, CE, cUL CSA 60950-1, cULus, UL 60950-1 | |
| Length | 58.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 150kHz | |
| Efficiency | 95% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 42A | ||
Output Current 2 42A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 8 | ||
Isolation Voltage 1kV ac | ||
Maximum Output Power 504W | ||
Package Type DIP | ||
Depth 12.7mm | ||
Series CHS | ||
Width 12.7mm | ||
Weight 90g | ||
Standards/Approvals EN 60950-1, CE, cUL CSA 60950-1, cULus, UL 60950-1 | ||
Length 58.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 150kHz | ||
Efficiency 95% | ||
- COO (Country of Origin):
- JP
CHS Series
Features and Benefits
Cosel Isolated DC-DC Converters
Related links
- Cosel CHS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
