Cosel CHS DC/DC Converter, 12V dc/ 33 A, 48V dc Input, 36V Input 396 W, PCB, 85 °C Max Temp -40 °C Min Temp, 150 kHz,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
132-5409
Mfr. Part No.:
CHS4004812-B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

33A

Output Current 2

33A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

200mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV ac

Package Type

DIP

Maximum Output Power

396W

Depth

12.7mm

Length

58.9mm

Weight

90g

Standards/Approvals

CE, cUL CSA 60950-1, UL 60950-1, EN 60950-1, cULus

Width

12.7mm

Series

CHS

Efficiency

95%

Maximum Switching Frequency

150kHz

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

CHS Series


The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in remote On/Off

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy