Cosel CHS DC-DC Converter, 10V dc/ 30A Output, 36 → 76 V dc Input, 300W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 187-2715
- Mfr. Part No.:
- CHS3004810
- Brand:
- Cosel
On back order for despatch 10/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$160.83
(exc. GST)
$176.91
(inc. GST)
Units | Per unit |
1 - 4 | $160.83 |
5 - 9 | $155.21 |
10 + | $147.96 |
- RS Stock No.:
- 187-2715
- Mfr. Part No.:
- CHS3004810
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High efficiency 94.5% (CHS3004812)
Compact DC-DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
High density
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
Compact DC-DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
High density
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 10V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 300W |
Input Voltage Nominal | 48 V dc |
Output Current | 30A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Package | DIP |
Isolation Voltage | 500V dc |
Width | 11mm |
Depth | 22.86mm |
Length | 58.4mm |
Series | CHS |
Load Regulation | 20mV |
Standards Met | C-UL (CSA60950-1), EN60950-1, UL60950-1 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 94.5% |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C