RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 820-0504
- Distrelec Article No.:
- 304-17-839
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$34.13
(exc. GST)
$37.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.13 | - |
| 10 - 24 | $33.73 | $4.00 |
| 25 - 49 | $33.18 | $23.75 |
| 50 - 249 | $32.54 | $79.50 |
| 250 + | $26.77 | $1,840.00 |
*price indicative
- RS Stock No.:
- 820-0504
- Distrelec Article No.:
- 304-17-839
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Length | 18mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Height | 40.2mm | |
| Length | 16mm | |
| Standards/Approvals | MIL-STD-202F | |
| Width | 14.48mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Length 18mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Height 40.2mm | ||
Length 16mm | ||
Standards/Approvals MIL-STD-202F | ||
Width 14.48mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
RS PRO DPDT Toggle Switch, Latching, IP67, PCB
This RS PRO toggle switch provides a compact solution for equipment used in harsh environments. It's sealed to a high Ingress Protection (IP) rating of IP67, so you can use it where dust and water are present. The switch is salt-spray corrosion-tested to ASTM (American Society for Testing and Materials) standard B117 and front 'O' ring seals protect against ingress from flowing water – this means it's suitable for marine applications.
Made with a double shell that's flame retardant and heat stabilised to standard UL 94V-0, this switch can be installed in cockpits and other critical systems. It has a miniature toggle size, so it can be fitted into a small space on a printed circuit board.
Install this toggle switch on heavy industrial machinery or on ships and oil rigs. This switch has been rigorously tested to meet US military environment standard MIL-STD-202F for small electrical components, so it's also suitable for use on defence control panels.
Features and Benefits
• Actuator length of 18 mm
• Brass actuator material
• Double pole, double throw (DPDT) contact configuration
• Contact current rating of 5 A at 250 V AC
• Silver contact material
• Contact resistance of 10 mΩ
• IP67 rated
• Operating temperature range of -30°C to +85°C
• Mechanical life of 50000 cycles
• Printed circuit board (PCB) mounting type
• US MIL-STD-202F standards met
• Latching switch operation
• Solder terminal type
Related links
- RS PRO Toggle Switch On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 120 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
