TDK-Lambda DDA DC/DC Converter, 12V dc/ 14 A, 9V dc Input, 9V dc, DIN Rail, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 210-1269
- Distrelec Article No.:
- 301-80-617
- Mfr. Part No.:
- DDA325N-D2PN-1212-001
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$469.79
(exc. GST)
$516.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $469.79 | - |
| 5 - 9 | $453.34 | 3% |
| 10 + | $433.12 | 7% |
*price indicative
- RS Stock No.:
- 210-1269
- Distrelec Article No.:
- 301-80-617
- Mfr. Part No.:
- DDA325N-D2PN-1212-001
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 9V dc | |
| Mount Type | DIN Rail | |
| MTBF | 5mH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.3 → 24 V | |
| Ripple and Noise | 50mV | |
| Output Current 1 | 14A | |
| Maximum Output Power | 250W | |
| Weight | 450g | |
| Depth | 115mm | |
| Series | DDA | |
| Width | 36.5mm | |
| Standards/Approvals | CE, IEC/UL/CSA/EN 62368-1 | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 9V dc | ||
Mount Type DIN Rail | ||
MTBF 5mH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.3 → 24 V | ||
Ripple and Noise 50mV | ||
Output Current 1 14A | ||
Maximum Output Power 250W | ||
Weight 450g | ||
Depth 115mm | ||
Series DDA | ||
Width 36.5mm | ||
Standards/Approvals CE, IEC/UL/CSA/EN 62368-1 | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda DDA DIN rail mount, non-isolated step-down converters are ideal for creating additional high current output voltages from a single output 12V, 24V or 48V AC-DC power supply. The highly efficient DDA series accepts a very wide DC input and has a wide output adjustment range, with a choice of single or dual output models.
250W Single Output, 325W and 500W Dual Output Power Levels
High Efficiency up to 95%
Wide Input Range - 9 up to 53V
Wide 3.3 to 24V Output Adjustment
Narrow 36.5mm Width
Convection Cooled
High Power Density
Less Waste Heat
One Part For Multiple Applications
Accommodates Non-Standard Voltages
More Space Available For Other DIN Rail Devices
Easy To Cool In End System
Related links
- TDK-Lambda DDA DC/DC Converter 9V dc Input DIN Rail Metal
- TDK-Lambda DDA DC/DC Converter 9V dc Input DIN Rail, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i1C DC/DC Converter 36V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
