Murata Power Solutions DC/DC Converter, 10.8V dc, 13.2 V dc/, Surface, -40 °C Max Temp SMD
- RS Stock No.:
- 167-6206
- Mfr. Part No.:
- MTU1S1212MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6206
- Mfr. Part No.:
- MTU1S1212MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 10.8 V dc, 13.2 V dc | |
| Mount Type | Surface | |
| Maximum Operating Temperature | -40 °C | |
| Package Type | SMD | |
| Depth | 8.4 mm | |
| Isolation Voltage | 1 kV dc | |
| Length | 8.2 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 10.8 V dc, 13.2 V dc | ||
Mount Type Surface | ||
Maximum Operating Temperature -40 °C | ||
Package Type SMD | ||
Depth 8.4 mm | ||
Isolation Voltage 1 kV dc | ||
Length 8.2 mm | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTU1 Series
1W single output unregulated miniature surface mount DC to DC converters with improved regulation performance for applications where a wide output voltage variation can not be tolerated. These surface mount DC to DC converters are suitable for applications where high volume production is predicted.
Miniature SMD package with footprint over pins of 0.69cm2
Efficiency of up to 88%
MSL level 1
Power density of 1.71W / cm3
Wide temperature performance of -40 to 85°C at full 1W load
Toroidal magnetics
Multi-layer ceramic capacitors
UL 94V-0 package material
- RS Stock No. 2040360
- Mfr. Part No. CC1R5-4812SF-E
Each
$15.44
- RS Stock No. 0632241
- Mfr. Part No. SPUN02M-05
Each
$10.72
- RS Stock No. 8159894
- Mfr. Part No. TMV 1203SHI
Each
$12.64
- RS Stock No. 6664348
- Mfr. Part No. TEN 30-4821
Each
$128.21
Related links
- Murata Power Solutions DC/DC Converter 13.2 V dc/ -40 °C Max Temp PDIP
- XP Power ISE DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- XP Power ISA DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions NML DC/DC Converter 13.2 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NMH DC/DC Converter 13.2 V dc/ 10.8V Input 2 W 85 °C
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
- Murata Power Solutions DC/DC Converter 16.5 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions DC/DC Converter 3.63 V dc/ -40 °C Max Temp SMD










