Murata Power Solutions NML DC/DC Converter, 10.8V dc, 13.2 V dc/, 10.8V dc Input 2 W, Through Hole, +85 °C Max Temp -40
- RS Stock No.:
- 167-0873
- Mfr. Part No.:
- NML1209SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0873
- Mfr. Part No.:
- NML1209SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NML | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 10.8 V dc, 13.2 V dc | |
| Minimum Input Voltage | 10.8 V dc | |
| Maximum Output Power | 2 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Isolation Voltage | 1 kV dc | |
| Length | 14 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NML | ||
Product Type DC/DC Converter | ||
Output Voltage 1 10.8 V dc, 13.2 V dc | ||
Minimum Input Voltage 10.8 V dc | ||
Maximum Output Power 2 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SIP | ||
Depth 10 mm | ||
Isolation Voltage 1 kV dc | ||
Length 14 mm | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Related links
- Murata Power Solutions DC/DC Converter 13.2 V dc/ -40 °C Max Temp PDIP
- Murata Power Solutions DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 13.2 V dc/ 10.8V Input 2 W 85 °C
- Murata Power Solutions NML DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- XP Power ISE DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- XP Power ISA DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
