Murata Power Solutions NME DC/DC Converter, 10.8V dc, 13.2 V dc/, 10.8V dc Input 1 W, Through Hole, +85 °C Max Temp -40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-0676
Mfr. Part No.:
NME1215DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Series

NME

Product Type

DC/DC Converter

Output Voltage 1

10.8 V dc, 13.2 V dc

Minimum Input Voltage

10.8 V dc

Maximum Output Power

1 W

Mount Type

Through Hole

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Package Type

PDIP

Depth

6.8 mm

Isolation Voltage

1 kV dc

Length

11.5 mm

Number of Outputs

1

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency

Unregulated output

1kV input/output isolation

No external components required

UL 94V-0 package material

DIP8 plastic package

Murata Power Solutions - DIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy