Murata Power Solutions DC/DC Converter, 13.5V dc, 16.5 V dc/, Surface, -40 °C Max Temp SMD
- RS Stock No.:
- 167-6037
- Mfr. Part No.:
- MTE1S1505MC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6037
- Mfr. Part No.:
- MTE1S1505MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 13.5 V dc, 16.5 V dc | |
| Mount Type | Surface | |
| Maximum Operating Temperature | -40 °C | |
| Package Type | SMD | |
| Depth | 7.05 mm | |
| Efficiency | 83 % | |
| Isolation Voltage | 1 kV dc | |
| Length | 12.7 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 13.5 V dc, 16.5 V dc | ||
Mount Type Surface | ||
Maximum Operating Temperature -40 °C | ||
Package Type SMD | ||
Depth 7.05 mm | ||
Efficiency 83 % | ||
Isolation Voltage 1 kV dc | ||
Length 12.7 mm | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
Approvals
UL 60950
- RS Stock No. 2040360
- Mfr. Part No. CC1R5-4812SF-E
Each
$15.44
- RS Stock No. 0632240
- Mfr. Part No. SFTN01L-05
Each
$12.08
- RS Stock No. 8159894
- Mfr. Part No. TMV 1203SHI
Each
$12.64
- RS Stock No. 6664348
- Mfr. Part No. TEN 30-4821
Each
$128.21
Related links
- Murata Power Solutions DC/DC Converter 16.5 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions MEV1 DC/DC Converter 16.5 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions DC/DC Converter 3.63 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions MEJ1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions NMK DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions NMK DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +85°C










