TRACOPOWER TEN 30 DC-DC Converter, ±5V dc/ ±3A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 666-4348
- Mfr. Part No.:
- TEN 30-4821
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-4348
- Mfr. Part No.:
- TEN 30-4821
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating of 4% per °C above 65°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
- RS Stock No. 8159894
- Mfr. Part No. TMV 1203SHI
Each
$12.64
- RS Stock No. 1834388
- Mfr. Part No. RPM3.3-6.0-CT
Each
$13.93
- RS Stock No. 2040360
- Mfr. Part No. CC1R5-4812SF-E
Each
$15.44
- RS Stock No. 0632234
- Mfr. Part No. SDM30-12S12
Each
$53.49
Related links
- TRACOPOWER TEN 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TEL 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp -40°C
- TRACOPOWER TEN 30 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min
- TRACOPOWER TEL 2 DC-DC Converter 36 → 75 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEN 25 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- Recom RP30 FW Isolated DC-DC Converter 9 → 36 V dc Input Through Hole, +50°C Max Temp










