Murata Power Solutions NCS12 DC/DC Converter, 15V dc/ 800 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-5952
- Mfr. Part No.:
- NCS12S1215C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5952
- Mfr. Part No.:
- NCS12S1215C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 800mA | |
| Output Current 2 | 1.2A | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 418117h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 125mV Pk-Pk | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Weight | 17g | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Width | 32mm | |
| Series | NCS12 | |
| Length | 32mm | |
| Efficiency | 85.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 800mA | ||
Output Current 2 1.2A | ||
Output Voltage 2 15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 418117h | ||
Number of Outputs 1 | ||
Ripple and Noise 125mV Pk-Pk | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Weight 17g | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Width 32mm | ||
Series NCS12 | ||
Length 32mm | ||
Efficiency 85.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series
The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Murata Power Solutions - DIP
Approvals
UL60950
Related links
- Murata Power Solutions NCS12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NCS12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NCS12 DC/DC Converter 36V Input Through Hole 85 °C
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Cosel SUTS DC/DC Converter 12V dc Input PCB 7-Pin DIP
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB
