Murata Power Solutions NCS12 DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 167-5951
- Mfr. Part No.:
- NCS12S1212C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $29.22
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$664.84
(exc. GST)
$731.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $664.84 | $44.323 | - |
| 2 - 3 | $650.23 | $43.349 | $29.22 |
| 4 + | $636.25 | $42.417 | $114.36 |
*price indicative
- RS Stock No.:
- 167-5951
- Mfr. Part No.:
- NCS12S1212C
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Output Current 2 | 1.2A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 418117h | |
| Ripple and Noise | 125mV Pk-Pk | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 12W | |
| Package Type | DIP | |
| Series | NCS12 | |
| Width | 32mm | |
| Weight | 17g | |
| Length | 32mm | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Output Current 2 1.2A | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 418117h | ||
Ripple and Noise 125mV Pk-Pk | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 12W | ||
Package Type DIP | ||
Series NCS12 | ||
Width 32mm | ||
Weight 17g | ||
Length 32mm | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84.5% | ||
- COO (Country of Origin):
- CN
Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series
Murata Power Solutions - DIP
Approvals
Related links
- Murata Power Solutions NCS12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NCS12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NCS12 DC/DC Converter 36V Input Through Hole 85 °C
- Murata Power Solutions UEI DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NDTS DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C
