Cosel SUTS DC/DC Converter, 15V dc/ 800 mA, 12V dc Input, 9V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.60

(exc. GST)

$75.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$68.60
5 - 9$66.55
10 - 24$64.49
25 - 49$63.11
50 +$61.73

*price indicative

RS Stock No.:
130-7944
Mfr. Part No.:
SUTS101215
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

800mA

Output Current 2

800mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

±5 %

Number of Pins

7

Isolation Voltage

500V ac

Maximum Output Power

12W

Package Type

DIP

Length

45.2mm

Weight

14g

Series

SUTS

Width

29.3mm

Standards/Approvals

TUV, cULus, CE, UL 60950-1, cUL, EN 60950-1

Depth

29.3mm

Efficiency

87%

Maximum Operating Temperature

85°C

Maximum Switching Frequency

1900kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

SUTS Series, 3 to 6 W, Single Output


The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Features and Benefits:


Remote ON/OFF is built in;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting

Cosel Isolated DC-DC Converters


Standards

UL60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy