XP Power IL DC/DC Converter, 12V dc/ 170 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 40 units)*

$484.50

(exc. GST)

$532.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$484.50$12.113-
2 - 3$473.82$11.8462%
4 +$463.63$11.5914%

*price indicative

RS Stock No.:
167-2762
Mfr. Part No.:
IL1212S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

170mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1210000h

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

2W

Length

11.68mm

Width

7.5mm

Series

IL

Standards/Approvals

No

Depth

10.16mm

Minimum Operating Temperature

-20°C

Efficiency

84%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - IL Series of Isolated DC-DC Converters


The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.

2 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 84% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy