XP Power IL DC/DC Converter, 15V dc/ 130 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS Stock No.:
- 167-2735
- Mfr. Part No.:
- IL1215S
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$527.15
(exc. GST)
$579.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $527.15 | $13.179 | - |
| 2 - 3 | $515.56 | $12.889 | 2% |
| 4 + | $504.46 | $12.612 | 4% |
*price indicative
- RS Stock No.:
- 167-2735
- Mfr. Part No.:
- IL1215S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 130mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1210000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 11.68mm | |
| Depth | 10.16mm | |
| Series | IL | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 130mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1210000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 11.68mm | ||
Depth 10.16mm | ||
Series IL | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
XP Power - IL Series of Isolated DC-DC Converters
The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.
2 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 84% efficiency
XP Power - Isolated DC-DC Converters
- RS Stock No. 1226962
- Mfr. Part No. IL1209S
Each
$14.17
- RS Stock No. 1226963
- Mfr. Part No. IL1212S
Each
$14.16
- RS Stock No. 1226962P
- Mfr. Part No. IL1209S
Each (Supplied in a Tube)
$14.17
- RS Stock No. 1226970
- Mfr. Part No. IL2415S
Each
$14.16
Related links
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min









