XP Power IL DC/DC Converter, 3.3V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

$484.50

(exc. GST)

$532.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$484.50$12.113
2 - 3$473.84$11.846
4 +$463.65$11.591

*price indicative

RS Stock No.:
167-2718
Mfr. Part No.:
IL1203S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1210000h

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

2W

Series

IL

Width

7.5mm

Length

11.68mm

Standards/Approvals

No

Depth

10.16mm

Efficiency

72%

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - IL Series of Isolated DC-DC Converters


The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.

2 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 84% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy