XP Power IL DC/DC Converter, 12V dc/ 170 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS Stock No.:
- 167-2754
- Mfr. Part No.:
- IL0512S
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$484.50
(exc. GST)
$532.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $484.50 | $12.113 |
| 2 - 3 | $473.82 | $11.846 |
| 4 + | $463.65 | $11.591 |
*price indicative
- RS Stock No.:
- 167-2754
- Mfr. Part No.:
- IL0512S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 170mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1210000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Width | 7.5mm | |
| Depth | 10.16mm | |
| Length | 11.68mm | |
| Standards/Approvals | No | |
| Series | IL | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 170mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1210000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Width 7.5mm | ||
Depth 10.16mm | ||
Length 11.68mm | ||
Standards/Approvals No | ||
Series IL | ||
Minimum Operating Temperature -20°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - IL Series of Isolated DC-DC Converters
The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.
2 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 84% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
