XP Power IL DC/DC Converter, 12V dc/ 170 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2715
Mfr. Part No.:
IL2412S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

170mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1210000h

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

2W

Depth

10.16mm

Width

7.5mm

Standards/Approvals

No

Length

11.68mm

Series

IL

Minimum Operating Temperature

-20°C

Efficiency

84%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - IL Series of Isolated DC-DC Converters


The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.

2 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 84% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy