XP Power IL DC/DC Converter, 24V dc/ 80 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2750
Mfr. Part No.:
IL1224S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

80mA

Mount Type

Through Hole

MTBF

1210000h

Number of Outputs

1

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Series

IL

Depth

10.16mm

Width

7.5mm

Length

11.68mm

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Efficiency

82%

COO (Country of Origin):
TW

XP Power - IL Series of Isolated DC-DC Converters


The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.

2 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 84% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy