XP Power RCQ75 DC/DC Converter, 15V dc/ 5 A, 101V dc Input, 43V Input 75 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2361
Mfr. Part No.:
RCQ7572S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

43V

Maximum Input Voltage

101V dc

Output Current 1

5A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

43/101 V

Isolation Voltage

3kV ac

Number of Pins

8

Package Type

DIP

Maximum Output Power

75W

Series

RCQ75

Standards/Approvals

No

Length

57.9mm

Depth

12.5mm

Width

36.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

92%

COO (Country of Origin):
TW

XP Power - RCQ75 Series of DC-DC Converters


The RCQ75 series from XP Power offers a highly reliable range of isolated, 75 W DC-DC converters. This regulated single output series features 3000 V ac in isolation and is designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.

75 W

3000 V ac isolation

Regulated single output

72 V dc and 110 V dc for rail applications

Operating temperature -40 °C to +100 °C

Remote ON/OFF and remote sense

Meets EN50121-3-2 EMC standards

Complies with EN50155 and IEC60571

XP Power - DC-DC Converters


Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy