XP Power RCQ75 DC/DC Converter, 5V dc/ 15 A, 101V dc Input, 43V Input 75 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2360
- Mfr. Part No.:
- RCQ7572S05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2360
- Mfr. Part No.:
- RCQ7572S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 101V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 15A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 43/101 V | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 75W | |
| Length | 57.9mm | |
| Standards/Approvals | No | |
| Series | RCQ75 | |
| Width | 36.8mm | |
| Depth | 12.5mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 101V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 15A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 43/101 V | ||
Isolation Voltage 3kV ac | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 75W | ||
Length 57.9mm | ||
Standards/Approvals No | ||
Series RCQ75 | ||
Width 36.8mm | ||
Depth 12.5mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - RCQ75 Series of DC-DC Converters
The RCQ75 series from XP Power offers a highly reliable range of isolated, 75 W DC-DC converters. This regulated single output series features 3000 V ac in isolation and is designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.
75 W
3000 V ac isolation
Regulated single output
72 V dc and 110 V dc for rail applications
Operating temperature -40 °C to +100 °C
Remote ON/OFF and remote sense
Meets EN50121-3-2 EMC standards
Complies with EN50155 and IEC60571
XP Power - DC-DC Converters
Related links
- XP Power RCQ75 DC/DC Converter 101V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 101V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 101V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ50 DC/DC Converter 101V dc Input Through Hole, 105 °C Max Temp -40 °C Min
