XP Power RCQ75 DC/DC Converter, 24V dc/ 3.13 A, 160V dc Input, 66V Input 75 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 5 units)*

$1,282.74

(exc. GST)

$1,411.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,282.74$256.548-
2 - 3$1,254.53$250.9062%
4 +$1,227.59$245.5184%

*price indicative

RS Stock No.:
167-2355
Mfr. Part No.:
RCQ75110S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

66V

Maximum Input Voltage

160V dc

Output Current 1

3.13A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

66/160 V

Number of Pins

8

Isolation Voltage

3kV ac

Package Type

DIP

Maximum Output Power

75W

Length

57.9mm

Depth

12.5mm

Width

36.8mm

Standards/Approvals

No

Series

RCQ75

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

94%

COO (Country of Origin):
TW

XP Power - RCQ75 Series of DC-DC Converters


The RCQ75 series from XP Power offers a highly reliable range of isolated, 75 W DC-DC converters. This regulated single output series features 3000 V ac in isolation and is designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.

75 W

3000 V ac isolation

Regulated single output

72 V dc and 110 V dc for rail applications

Operating temperature -40 °C to +100 °C

Remote ON/OFF and remote sense

Meets EN50121-3-2 EMC standards

Complies with EN50155 and IEC60571

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy