XP Power RCQ75 DC/DC Converter, 15V dc/ 5 A, 160V dc Input, 66V Input 75 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2368
Mfr. Part No.:
RCQ75110S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

66V

Maximum Input Voltage

160V dc

Output Current 1

5A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

66/160 V

Number of Pins

8

Isolation Voltage

3kV ac

Maximum Output Power

75W

Package Type

DIP

Width

36.8mm

Series

RCQ75

Depth

12.5mm

Length

57.9mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

XP Power - RCQ75 Series of DC-DC Converters


The RCQ75 series from XP Power offers a highly reliable range of isolated, 75 W DC-DC converters. This regulated single output series features 3000 V ac in isolation and is designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.

75 W

3000 V ac isolation

Regulated single output

72 V dc and 110 V dc for rail applications

Operating temperature -40 °C to +100 °C

Remote ON/OFF and remote sense

Meets EN50121-3-2 EMC standards

Complies with EN50155 and IEC60571

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy