XP Power JWL40 DC/DC Converter, 5V dc/ 8 A, 75V dc Input, 18V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2325
Distrelec Article No.:
304-31-068
Mfr. Part No.:
JWL4048S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

40W

Package Type

2 x 1 in

Depth

10.2mm

Width

25.4mm

Series

JWL40

Standards/Approvals

No

Length

50.8mm

Efficiency

90%

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JWL40 Series of DC-DC Converters


The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.

40 W

1500 V dc Isolation

Operating temperature -40 °C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single and dual output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy