XP Power JWL40 DC/DC Converter, 24V dc/ 1.67 A, 75V dc Input, 18V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2322
Mfr. Part No.:
JWL4048S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

2 x 1 in

Maximum Output Power

40W

Depth

11mm

Standards/Approvals

No

Series

JWL40

Length

50.8mm

Width

25.4mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

XP Power - JWL40 Series of DC-DC Converters


The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.

40 W

1500 V dc Isolation

Operating temperature -40 °C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single and dual output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy